
| KM32A-8P-SH(W)(800) | |
|---|---|
| DigiKey Part Number | 26-KM32A-8P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-8P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-8P-SH(W)(800)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KM32A-8P-SH(W)(800) | 
| Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | 0.079" (2.00mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | - | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | - | |
| Contact Material | Brass | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Features | Solder Retention | |
| Operating Temperature | -40°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | White | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | 60VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,19000 € | 1,19 € | 
| 10 | 1,01000 € | 10,10 € | 
| 25 | 0,94600 € | 23,65 € | 
| 50 | 0,90080 € | 45,04 € | 
| 100 | 0,85780 € | 85,78 € | 
| 250 | 0,80408 € | 201,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 730 | 0,71051 € | 518,67 € | 
| 1.460 | 0,67659 € | 987,82 € | 
| 2.190 | 0,65751 € | 1.439,95 € | 
| 3.650 | 0,63424 € | 2.314,98 € | 
| 5.110 | 0,61938 € | 3.165,03 € | 
| 7.300 | 0,60400 € | 4.409,20 € | 
| Unit Price without VAT: | 1,19000 € | 
|---|---|
| Unit Price with VAT: | 1,47560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece