
KM32A-10P-SV(W)(CAP)(800) | |
|---|---|
DigiKey Part Number  | 26-KM32A-10P-SV(W)(CAP)(800)TR-ND - Tape & Reel (TR) 26-KM32A-10P-SV(W)(CAP)(800)CT-ND - Cut Tape (CT) 26-KM32A-10P-SV(W)(CAP)(800)DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KM32A-10P-SV(W)(CAP)(800)  | 
Description  | RECEPTACLE, 5.0 A, AC 60.0 V, DC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 10 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Latch Holder  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.439" (11.15mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | -  | |
Contact Material  | Brass  | |
Insulation Material  | Polyphenylene Sulfide (PPS)  | |
Features  | Solder Retention  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | White  | |
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 60VAC/DC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,67000 € | 2,67 € | 
| 10 | 2,26900 € | 22,69 € | 
| 25 | 2,12720 € | 53,18 € | 
| 50 | 2,02540 € | 101,27 € | 
| 100 | 1,92880 € | 192,88 € | 
| 250 | 1,80796 € | 451,99 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 510 | 1,71924 € | 876,81 € | 
| 1.020 | 1,63721 € | 1.669,95 € | 
| 1.530 | 1,59107 € | 2.434,34 € | 
| 2.550 | 1,53479 € | 3.913,71 € | 
| 3.570 | 1,49883 € | 5.350,82 € | 
| 5.100 | 1,46162 € | 7.454,26 € | 
| Unit Price without VAT: | 2,67000 € | 
|---|---|
| Unit Price with VAT: | 3,31080 € | 


