
IT5-300P-35H(03) | |
|---|---|
DigiKey Part Number | 26-IT5-300P-35H(03)-ND |
Manufacturer | |
Manufacturer Product Number | IT5-300P-35H(03) |
Description | CONN INTERPOSER 300 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Interposer Stacking Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 300 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 35mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 79,84467 € | 1.197,67 € |
| Unit Price without VAT: | 79,84467 € |
|---|---|
| Unit Price with VAT: | 99,00739 € |

