
HIF7-40PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | HIF7-40PA-1.27DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF7-40PA-1.27DS(71) |
Description | CONN HDR 40POS R/A GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF7-40PA-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,05880 € | 202,94 € |
| Unit Price without VAT: | 4,05880 € |
|---|---|
| Unit Price with VAT: | 5,03291 € |


