HDB-CTH1(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDB-CTH1(10)
HDB-CTH1(10)_view2

HDB-CTH1(10)

DigiKey Part Number
HDB-CTH1(10)-ND
Manufacturer
Manufacturer Product Number
HDB-CTH1(10)
Description
BACKSHELL D-SUB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
HDB-CTH1(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,24000 €11,24 €
109,54900 €95,49 €
308,83633 €265,09 €
508,52360 €426,18 €
1008,11690 €811,69 €
2507,75108 €1.937,77 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,93760 €