DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXT-10110-A4

DigiKey Part Number
H8BXT-10110-A4-ND
Manufacturer
Manufacturer Product Number
H8BXT-10110-A4
Description
SINGLE END JUMPER 10" 24AWG ORAN
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,45000 €4,50 €
300,41667 €12,50 €
500,40180 €20,09 €
1000,38250 €38,25 €
2500,35856 €89,64 €
5000,34142 €170,71 €
1.0000,32512 €325,12 €
2.5000,30475 €761,88 €
5.0000,29021 €1.451,05 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €