


H8BXT-10102-L8 | |
|---|---|
DigiKey Part Number | H8BXT-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-L8 |
Description | SINGLE END JUMPER 2" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38500 € | 3,85 € |
| 30 | 0,35600 € | 10,68 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32700 € | 32,70 € |
| 250 | 0,30644 € | 76,61 € |
| 500 | 0,29180 € | 145,90 € |
| 1.000 | 0,27786 € | 277,86 € |
| 2.500 | 0,26046 € | 651,15 € |
| 5.000 | 0,24802 € | 1.240,10 € |
| Unit Price without VAT: | 0,38500 € |
|---|---|
| Unit Price with VAT: | 0,47740 € |

