
H3BXT-10105-S2 | |
|---|---|
DigiKey Part Number | H3BXT-10105-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-S2 |
Description | SINGLE END JUMPER 5" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,43100 € | 12,93 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,37116 € | 92,79 € |
| 500 | 0,35344 € | 176,72 € |
| 1.000 | 0,33655 € | 336,55 € |
| 2.500 | 0,31546 € | 788,65 € |
| 5.000 | 0,30041 € | 1.502,05 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,57784 € |

