
H3BXT-10103-V2 | |
|---|---|
DigiKey Part Number | H3BXT-10103-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-V2 |
Description | SINGLE END JUMPER 3" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43300 € | 4,33 € |
| 30 | 0,40033 € | 12,01 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36770 € | 36,77 € |
| 250 | 0,34468 € | 86,17 € |
| 500 | 0,32824 € | 164,12 € |
| 1.000 | 0,31255 € | 312,55 € |
| 2.500 | 0,29298 € | 732,45 € |
| 5.000 | 0,27899 € | 1.394,95 € |
| Unit Price without VAT: | 0,43300 € |
|---|---|
| Unit Price with VAT: | 0,53692 € |

