
H3BXT-10102-V2 | |
|---|---|
DigiKey Part Number | H3BXT-10102-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-V2 |
Description | SINGLE END JUMPER 2" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41700 € | 4,17 € |
| 30 | 0,38500 € | 11,55 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,35350 € | 35,35 € |
| 250 | 0,33140 € | 82,85 € |
| 500 | 0,31556 € | 157,78 € |
| 1.000 | 0,30049 € | 300,49 € |
| 2.500 | 0,28167 € | 704,17 € |
| 5.000 | 0,26822 € | 1.341,10 € |
| Unit Price without VAT: | 0,41700 € |
|---|---|
| Unit Price with VAT: | 0,51708 € |

