
H3BXG-10108-V2 | |
|---|---|
DigiKey Part Number | H3BXG-10108-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-V2 |
Description | SINGLE END JUMPER 8" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55800 € | 5,58 € |
| 30 | 0,51567 € | 15,47 € |
| 50 | 0,49740 € | 24,87 € |
| 100 | 0,47360 € | 47,36 € |
| 250 | 0,44388 € | 110,97 € |
| 500 | 0,42266 € | 211,33 € |
| 1.000 | 0,40248 € | 402,48 € |
| 2.500 | 0,37728 € | 943,20 € |
| 5.000 | 0,35927 € | 1.796,35 € |
| Unit Price without VAT: | 0,55800 € |
|---|---|
| Unit Price with VAT: | 0,69192 € |

