
H3BXG-10103-W2 | |
|---|---|
DigiKey Part Number | H3BXG-10103-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-W2 |
Description | SINGLE END JUMPER 3" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43967 € | 13,19 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40390 € | 40,39 € |
| 250 | 0,37860 € | 94,65 € |
| 500 | 0,36050 € | 180,25 € |
| 1.000 | 0,34328 € | 343,28 € |
| 2.500 | 0,32178 € | 804,45 € |
| 5.000 | 0,30643 € | 1.532,15 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,58900 € |

