


H3AXG-10112-L8 | |
|---|---|
DigiKey Part Number | H3AXG-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-L8 |
Description | JUMPER-H1507TR/A3048L/X 12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49133 € | 14,74 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,40704 € | 101,76 € |
| 500 | 0,38276 € | 191,38 € |
| 1.000 | 0,35994 € | 359,94 € |
| 2.500 | 0,33186 € | 829,65 € |
| 5.000 | 0,31210 € | 1.560,50 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,67208 € |











