
H2ABT-10110-A6 | |
|---|---|
DigiKey Part Number | H2ABT-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-A6 |
Description | JUMPER-H1502TR/A3049A/H1500TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52700 € | 5,27 € |
| 30 | 0,47767 € | 14,33 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,42930 € | 42,93 € |
| 250 | 0,39572 € | 98,93 € |
| 500 | 0,37212 € | 186,06 € |
| 1.000 | 0,34995 € | 349,95 € |
| 2.500 | 0,32265 € | 806,62 € |
| 5.000 | 0,30343 € | 1.517,15 € |
| Unit Price without VAT: | 0,52700 € |
|---|---|
| Unit Price with VAT: | 0,65348 € |











