
| H2AAT-10110-G6 | |
|---|---|
| DigiKey Part Number | H2AAT-10110-G6-ND | 
| Manufacturer | |
| Manufacturer Product Number | H2AAT-10110-G6 | 
| Description | JUMPER-H1502TR/A3049G/H1502TR 10 | 
| Customer Reference | |
| Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Pin | |
| Length | 10.0" (254.0mm) | |
| Wire Gauge | 26 AWG | |
| Contact Finish | Tin | |
| Color | Green | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 0,53800 € | 5,38 € | 
| 30 | 0,48833 € | 14,65 € | 
| 50 | 0,46680 € | 23,34 € | 
| 100 | 0,43890 € | 43,89 € | 
| 250 | 0,40464 € | 101,16 € | 
| 500 | 0,38050 € | 190,25 € | 
| 1.000 | 0,35782 € | 357,82 € | 
| 2.500 | 0,32991 € | 824,77 € | 
| 5.000 | 0,31026 € | 1.551,30 € | 
| Unit Price without VAT: | 0,53800 € | 
|---|---|
| Unit Price with VAT: | 0,66712 € | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece