
H2.4-AT(0)-PJ | |
|---|---|
DigiKey Part Number | H126339-ND |
Manufacturer | |
Manufacturer Product Number | H2.4-AT(0)-PJ |
Description | RF ATTENUATOR 0DB 50OHM 2.4MM |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module | |
Base Product Number |

