
FX2-60S-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123338-ND |
Manufacturer | |
Manufacturer Product Number | FX2-60S-1.27SVL(71) |
Description | CONN SOCKET 60POS 1.27MM STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-60S-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,86200 € | 48,62 € |
| 40 | 4,40825 € | 176,33 € |
| 80 | 4,19775 € | 335,82 € |
| 120 | 4,07950 € | 489,54 € |
| 280 | 3,84275 € | 1.075,97 € |
| 520 | 3,67862 € | 1.912,88 € |
| 1.000 | 3,51290 € | 3.512,90 € |
| 2.520 | 3,29140 € | 8.294,33 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 7,09280 € |


