


FH79-61S-0.3SHW | |
|---|---|
DigiKey Part Number | 26-FH79-61S-0.3SHWTR-ND - Tape & Reel (TR) 26-FH79-61S-0.3SHWCT-ND - Cut Tape (CT) 26-FH79-61S-0.3SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH79-61S-0.3SHW |
Description | RECEPTACLE, FPC, 61 POS., 0.3 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,49920 € | 37,48 € |
| 50 | 1,42740 € | 71,37 € |
| 100 | 1,35910 € | 135,91 € |
| 250 | 1,27400 € | 318,50 € |
| 500 | 1,21318 € | 606,59 € |
| 1.000 | 1,17131 € | 1.171,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,11231 € | 3.893,08 € |
| 7.000 | 1,05927 € | 7.414,89 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

