Similar

ER8-120S-0.8SV-7H(10) | |
|---|---|
DigiKey Part Number | 26-ER8-120S-0.8SV-7H(10)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SV-7H(10) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SV-7H(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,74640 € | 823,92 € |
| Unit Price without VAT: | 2,74640 € |
|---|---|
| Unit Price with VAT: | 3,40554 € |


