
DF7-3RS/P-3.96 | |
|---|---|
DigiKey Part Number | H2719-ND |
Manufacturer | |
Manufacturer Product Number | DF7-3RS/P-3.96 |
Description | CONN RETAINER 3POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF7 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retainer Clip | |
Number of Positions | 3 | |
For Use With/Related Products | DF7 Series | |
Features | - | |
Base Product Number |

