
DF12NC-60DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-60DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC-60DS-0.5V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC-60DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,69880 € | 42,47 € |
| 50 | 1,61760 € | 80,88 € |
| 100 | 1,54020 € | 154,02 € |
| 250 | 1,44376 € | 360,94 € |
| 500 | 1,37484 € | 687,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63182 € | 1.631,82 € |
| 2.000 | 1,55399 € | 3.107,98 € |
| 3.000 | 1,51020 € | 4.530,60 € |
| 5.000 | 1,45681 € | 7.284,05 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |




