


DF11Z-16DP-2V(27) | |
|---|---|
cms-digikey-product-number | H124566TR-ND - Tape & Reel (TR) H124566CT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | DF11Z-16DP-2V(27) |
cms-description | CONN HEADER SMD 16POS 2MM |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | DF11Z-16DP-2V(27) Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,94820 € | 94,82 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,92342 € | 461,71 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |

