
CR7C-20DA-4E | |
|---|---|
DigiKey Part Number | CR7C-20DA-4E-ND |
Manufacturer | |
Manufacturer Product Number | CR7C-20DA-4E |
Description | CONN EDGE DUAL 20POS 0.157 EYE |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.157" (4.00mm) Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.157" (4.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polycarbonate (PC) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,30028 € | 154,81 € |
| Unit Price without VAT: | 4,30028 € |
|---|---|
| Unit Price with VAT: | 5,33235 € |

