AT-510(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 198,92400 €
Datasheet

Parametric Equivalent


TYCLON
In Stock: 99
Unit Price: 35,95000 €
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 13
Unit Price: 68,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 52,12000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 66,26000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 184,14200 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 561,84000 €
Datasheet
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-510(40)

DigiKey Part Number
H125931-ND
Manufacturer
Manufacturer Product Number
AT-510(40)
Description
RF ATTENUATOR 10DB 50OHM BNC
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-510(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes