AT-2210(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: 21,21000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 33
Unit Price: 70,49000 €
Datasheet
Image for AT-2210(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-2210(40)

DigiKey Part Number
AT-2210(40)-ND
Manufacturer
Manufacturer Product Number
AT-2210(40)
Description
RF ATTENUATOR 10DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 2.5 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-2210(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes