
S6489 | |
|---|---|
DigiKey Part Number | 3720-S6489-ND |
Manufacturer | |
Manufacturer Product Number | S6489 |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.300" ~ 0.472" (7.62mm ~ 11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | S6489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.300" ~ 0.472" (7.62mm ~ 11.99mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 1.140" (28.96mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,60000 € | 15,00 € |
| 50 | 0,57120 € | 28,56 € |
| 100 | 0,54400 € | 54,40 € |
| 250 | 0,50984 € | 127,46 € |
| 500 | 0,48550 € | 242,75 € |
| 2.000 | 0,44024 € | 880,48 € |
| 4.000 | 0,41923 € | 1.676,92 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

