Cable Clip, Bendable Black, Silver Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12081

DigiKey Part Number
3720-12081-ND
Manufacturer
Manufacturer Product Number
12081
Description
CBL CLIP BENDABLE FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, Bendable Black, Silver Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Clip, Bendable
Type Attributes
-
Opening Size
-
Mounting Type
Fastener
Material
Steel, Vinyl Coated
Color
Black, Silver
Length
4.960" (125.98mm)
Width
0.240" (6.10mm)
Height
-
Panel Hole Size
0.180" (4.57mm)
Material Thickness
0.020" (0.50mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,92300 €19,23 €
251,80280 €45,07 €
501,71660 €85,83 €
1001,63460 €163,46 €
2501,53212 €383,03 €
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,80240 €