Image for HES8A-2ST-VLW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES8A-2ST-VLW

DigiKey Part Number
HES8A-2ST-VLW-ND
Manufacturer
Manufacturer Product Number
HES8A-2ST-VLW
Description
ETHERNET SWITCH DIN-RAIL UNMANAG
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Product Attributes
Type
Description
Select All
Category
Manufacturer
Henrich Electronics Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
6
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.