
91259 | |
|---|---|
DigiKey Part Number | 4862-91259-ND |
Manufacturer | |
Manufacturer Product Number | 91259 |
Description | ANACONDA SEALTITE CNP PG11/13.5- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 249' (76.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.496" (12.60mm) | |
Diameter - Outside | 0.764" (19.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Orange | |
Length | 249' (76.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.828,31000 € | 1.828,31 € |
| 2 | 1.750,94500 € | 3.501,89 € |
| Unit Price without VAT: | 1.828,31000 € |
|---|---|
| Unit Price with VAT: | 2.267,10440 € |

