
91247 | |
|---|---|
DigiKey Part Number  | 4862-91247-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 91247  | 
Description  | ANACONDA SEALTITE OR PG21-3/4"  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Black Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 0.827" (21.00mm) 164' (50.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Helukabel USA  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Wire Loom, Protective Hose  | |
Type Attributes  | Convoluted, Square Lock  | |
Diameter - Inside  | 0.827" (21.00mm)  | |
Diameter - Outside  | 1.039" (26.40mm)  | |
Material  | Steel, Galvanized, PVC Coated  | |
Color  | Black  | |
Length  | 164' (50.00m)  | |
Wall Thickness  | -  | |
Operating Temperature  | -15°C ~ 100°C  | |
Heat Protection  | -  | |
Abrasion Protection  | -  | |
Liquid Protection  | -  | |
Environment Protection  | UV Resistant  | |
Features  | -  | |
Material Flammability Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.233,36000 € | 1.233,36 € | 
| 2 | 1.134,34500 € | 2.268,69 € | 
| 3 | 1.105,56667 € | 3.316,70 € | 
| Unit Price without VAT: | 1.233,36000 € | 
|---|---|
| Unit Price with VAT: | 1.529,36640 € | 

