8 AWG Hook-Up Wire Black 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64187

DigiKey Part Number
4862-64187-ND
4862-64187-DS-ND
Manufacturer
Manufacturer Product Number
64187
Description
FIVENORM HOOK-UP WIRE, 8 AWG, H0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,07000 €2,07 €
51,85600 €9,28 €
101,76700 €17,67 €
251,65560 €41,39 €
501,57620 €78,81 €
1001,49990 €149,99 €
Spool
QuantityUnit PriceExt Price
1.6401,22217 €2.004,36 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,56680 €