Parametric Equivalent

T30RA30000HS | |
|---|---|
DigiKey Part Number | T30RA30000HS-ND |
Manufacturer | |
Manufacturer Product Number | T30RA30000HS |
Description | CBL TIE LOCKING BLACK 30LB 5.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.26" (32.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.496' (151.20mm, 5.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Automated Tooling, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 291,06000 € | 582,12 € |
| Unit Price without VAT: | 291,06000 € |
|---|---|
| Unit Price with VAT: | 360,91440 € |



