Standard, Releasable Black 12.00" (304.80mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT250XL0X2

DigiKey Part Number
1436-1276-ND
Manufacturer
Manufacturer Product Number
RT250XL0X2
Description
CBL TIE RELEAS BLACK 250LB 3.38'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 12.00" (304.80mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
40.5"
Bundle Diameter
12.00" (304.80mm)
Width
0.492" (12.50mm)
Length - Actual
3.38' (1.03m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
252,90880 €72,72 €
502,77000 €138,50 €
752,69187 €201,89 €
1252,59648 €324,56 €
1752,53554 €443,72 €
2502,47252 €618,13 €
6252,31776 €1.448,60 €
1.2502,20722 €2.759,03 €
2.5002,10198 €5.254,95 €
Manufacturers Standard Package
Unit Price without VAT:2,90880 €
Unit Price with VAT:3,60691 €