
RE18 | |
|---|---|
DigiKey Part Number | RE18-ND |
Manufacturer | |
Manufacturer Product Number | RE18 |
Description | BOX STEEL WHITE 14.1"L X 4"W |
Customer Reference | |
Detailed Description | Box Metal, Steel White Cover Included 14.100" L x 4.000" W (358.14mm x 101.60mm) X 18.000" (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 14.100" L x 4.000" W (358.14mm x 101.60mm) | |
Height | 18.000" (457.20mm) | |
Area (L x W) | 56.4in² (364cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 18 Gauge | |
Features | Cable Management, Knockouts | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

