cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCBUFG20-30M

DigiKey Part Number
LPCBUFG20-30M-ND
Manufacturer
Manufacturer Product Number
LPCBUFG20-30M
Description
20MM FOOD GRADE TUBING 30M
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Spool
Part Status
Obsolete
Type
-
Type Attributes
-
Diameter - Inside
-
Diameter - Outside
-
Material
-
Color
-
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.