MFG_596-03945
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-03945

DigiKey Part Number
1436-596-03945-ND
Manufacturer
Manufacturer Product Number
596-03945
Description
SOLAR LABEL VALUE PACK, NEC 2020
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Solar
Application Specifics
Assorted
Arrangement
Symbol and Text
Legend (Text)
-
Legend (Symbol Only)
-
Color - Background
-
Color - Legend
-
Length
-
Width
-
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
UV Resistant, UV Stable, Weather Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,74000 €28,74 €
1024,42500 €244,25 €
4921,83490 €1.069,91 €
9820,79347 €2.037,76 €
14720,20776 €2.970,54 €
29419,24452 €5.657,89 €
Manufacturers Standard Package
Unit Price without VAT:28,74000 €
Unit Price with VAT:35,63760 €