596-00677
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00677

DigiKey Part Number
596-00677-ND
Manufacturer
Manufacturer Product Number
596-00677
Description
LABEL ELECTRL WARN 5.5"X1.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
Solar
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Photovoltaic System Equipped With Rapid Shutdown
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
White
Length
5.500" (139.70mm) 5 1/2"
Width
1.750" (44.45mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Reflective, UV Resistant, Weather Resistant
Ratings
IFC, NEC, UL Rated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,12000 €38,12 €
1032,39500 €323,95 €
2530,36720 €759,18 €
5028,91860 €1.445,93 €
10027,53960 €2.753,96 €
25025,81788 €6.454,47 €
Manufacturers Standard Package
Unit Price without VAT:38,12000 €
Unit Price with VAT:47,26880 €