


W2222-00 | |
|---|---|
DigiKey Part Number | 952-2153-ND |
Manufacturer | |
Manufacturer Product Number | W2222-00 |
Description | TERM TURRET PIN L=6.5MM SILVER |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.256" (6.50mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.256" (6.50mm) | |
Length - Below Flange | 0.303" (7.70mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.156" (3.96mm) | |
Board Thickness | 0.028" ~ 0.063" (0.72mm ~ 1.60mm) | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |

