Cable Clip, C-Type Silver Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Silver Solder
Harwin’s Company Overview

S8121-46R

DigiKey Part Number
952-1578-2-ND - Tape & Reel (TR)
952-1578-1-ND - Cut Tape (CT)
952-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8121-46R
Description
CBL CLIP C-TYPE SILVER SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Solder
Datasheet
 Datasheet
EDA/CAD Models
S8121-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clip, C-Type
Type Attributes
Elongated, Split
Opening Size
-
Mounting Type
Solder
Material
Phosphor Bronze, Tin Plated
Color
Silver
Length
0.276" (7.00mm)
Width
0.217" (5.51mm)
Height
0.100" (2.54mm)
Panel Hole Size
-
Material Thickness
0.008" (0.20mm)
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20700 €2,07 €
250,19400 €4,85 €
500,18460 €9,23 €
1000,17590 €17,59 €
2500,16484 €41,21 €
5000,15696 €78,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,14671 €190,72 €
2.6000,13970 €363,22 €
3.9000,13576 €529,46 €
6.5000,13095 €851,18 €
9.1000,12788 €1.163,71 €
13.0000,12470 €1.621,10 €
32.5000,11690 €3.799,25 €
65.0000,11132 €7.235,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €