10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Harwin’s Company Overview

M22-2660505

DigiKey Part Number
952-1883-ND
Manufacturer
Manufacturer Product Number
M22-2660505
Description
CONN HDR 10POS 0.079 STACK T/H
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.469" (11.900mm)
Length - Post (Mating)
0.138" (3.500mm)
Length - Stack Height
0.236" (6.000mm)
Length - Tail
0.094" (2.400mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.