


M80-4C10805F1-04-PF5-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10805F1-04-PF5-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10805F1-04-PF5-00-000 |
Description | CONN RCPT 6POS SOLDER 10AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Rectangular Receptacle Connector Crimp and Solder Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10805F1-04-PF5-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 (8 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp and Solder | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,83380 € | 2.141,69 € |
| Unit Price without VAT: | 42,83380 € |
|---|---|
| Unit Price with VAT: | 53,11391 € |

