
B2G32UYNB20C000213U1930 | |
|---|---|
DigiKey Part Number | 3147-B2G32UYNB20C000213U1930TR-ND - Tape & Reel (TR) 3147-B2G32UYNB20C000213U1930CT-ND - Cut Tape (CT) 3147-B2G32UYNB20C000213U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2G32UYNB20C000213U1930 |
Description | LED AMBER/BLUE CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Blue 589nm Amber, 470nm Blue LED Indication - Discrete 2V Amber, 3.3V Blue 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 3.3V Blue | |
Current - Test | 20mA | |
Viewing Angle | 135° Amber, 130° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Amber, 468nm Blue | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,15490 € | 77,45 € |
| 1.000 | 0,14359 € | 143,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12902 € | 387,06 € |
| 6.000 | 0,12159 € | 729,54 € |
| 9.000 | 0,11778 € | 1.060,02 € |
| 15.000 | 0,11348 € | 1.702,20 € |
| 21.000 | 0,11091 € | 2.329,11 € |
| 30.000 | 0,10842 € | 3.252,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |


