Parametric Equivalent
Parametric Equivalent

33483147819075 | |
|---|---|
DigiKey Part Number | 1195-33483147819075-ND |
Manufacturer | |
Manufacturer Product Number | 33483147819075 |
Description | IX TYPE A OM - DB RJ45 CAT.6A RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 € | 96,20 € |
| Unit Price without VAT: | 96,20000 € |
|---|---|
| Unit Price with VAT: | 119,28800 € |



