Hood Connector Side Entry M25 B16 IP65/IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628161541

DigiKey Part Number
1195-19628161541-ND
Manufacturer
Manufacturer Product Number
19628161541
Description
16B EMC HOOD SIDE ENTRY, SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B16 IP65/IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628161541 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,84000 €48,84 €
Manufacturers Standard Package
Unit Price without VAT:48,84000 €
Unit Price with VAT:60,56160 €