
19405161262 | |
|---|---|
DigiKey Part Number | 1195-19405161262-ND |
Manufacturer | |
Manufacturer Product Number | 19405161262 |
Description | 16B HPR COMPACT SURFACE MOUNT HO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,02000 € | 292,02 € |
| Unit Price without VAT: | 292,02000 € |
|---|---|
| Unit Price with VAT: | 362,10480 € |
















