Base - Panel Mount 90° Connector Side Entry M16 B24 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400240942

DigiKey Part Number
1195-19400240942-ND
Manufacturer
Manufacturer Product Number
19400240942
Description
HAN 24HPR-ASGW-SV-5XM16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M16 B24 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
B24
Lock Location
Screw Locks on Hood
Thread Size
M16
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10305,31000 €3.053,10 €
Unit Price without VAT:305,31000 €
Unit Price with VAT:378,58440 €