
10200040005PG | |
|---|---|
DigiKey Part Number | 10200040005PG-ND |
Manufacturer | |
Manufacturer Product Number | 10200040005PG |
Description | CONN ASSY SIDE ENTRY 4+GND SZ3A |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 4+Ground | |
Size | 3A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |

