Base - Panel Mount Connector Bottom Entry 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09405160311

DigiKey Part Number
1195-09405160311-ND
Manufacturer
Manufacturer Product Number
09405160311
Description
16B HPR COMPACT BULKHEAD HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09405160311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16HPR
Manufacturer
HARTING
Lock Location
Screw Locks on Hood
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,38000 €79,38 €
1067,47800 €674,78 €
2563,25640 €1.581,41 €
5060,24040 €3.012,02 €
10057,36940 €5.736,94 €
Manufacturers Standard Package
Unit Price without VAT:79,38000 €
Unit Price with VAT:98,43120 €