



CKC33C224JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-18254-2-ND - Tape & Reel (TR) 399-18254-1-ND - Cut Tape (CT) 399-18254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224JCGACAUTO |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 8,32600 € | 83,26 € |
| 50 | 7,57380 € | 378,69 € |
| 100 | 7,46410 € | 746,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,39644 € | 1.849,11 € |
| 500 | 6,73444 € | 3.367,22 € |
| 750 | 6,63491 € | 4.976,18 € |
| 1.250 | 6,52461 € | 8.155,76 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,76400 € |

