9400165414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400165414

DigiKey Part Number
09400165414-ND
Manufacturer
Manufacturer Product Number
09400165414
Description
16B HPR HOOD COVER, SCREW LOCKIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400165414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
Cover
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,15000 €46,15 €
1039,22500 €392,25 €
2536,77080 €919,27 €
5035,01700 €1.750,85 €
10033,34730 €3.334,73 €
25031,69868 €7.924,67 €
Manufacturers Standard Package
Unit Price without VAT:46,15000 €
Unit Price with VAT:57,22600 €